+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55503286

Protective tube; galvanised steel; blue; SILVYN® FG; Øint: 12.6mm


Manufacturer: LAPP

Manufacturer part number:
55503286
TME Symbol:
LP-55503286

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
blue
Manufacturer series
SILVYN® FG
Internal diameter
12.6mm
Outside diameter
17.8mm
Plating material
PVC
Bending radius
60mm
IP rating
IP67
Operating temperature
-20...60°C
Gross weight300 g
Certificates
EAN code4044777341962
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
55503286
0 in TME stock
Net price for quantities from 30 m - 25.24 USDGross price for quantities from 30 m - 25.24 USD
Net price for quantities from 60 m - 22.44 USDGross price for quantities from 60 m - 22.44 USD
Net price for quantities from 90 m - 20.33 USDGross price for quantities from 90 m - 20.33 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.