+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55503372

Protective tube; PVC; blue; SILVYN® FG NM; Øint: 21.1mm; IP67


Manufacturer: LAPP

Manufacturer part number:
55503372
TME Symbol:
LP-55503372

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PVC
Colour
blue
Manufacturer series
SILVYN® FG NM
Internal diameter
21.1mm
Outside diameter
26.4mm
Bending radius
130mm
IP rating
IP67
Operating temperature
-20...60°C
Gross weight260.23 g
Certificates
EAN code4044777090655
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
55503372
0 in TME stock
Net price for quantities from 30 m - 27.05 USDGross price for quantities from 30 m - 27.05 USD
Net price for quantities from 60 m - 23.79 USDGross price for quantities from 60 m - 23.79 USD
Net price for quantities from 90 m - 21.56 USDGross price for quantities from 90 m - 21.56 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.