+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55503373

Protective tube; PVC; blue; SILVYN® FG NM; Øint: 26.8mm; IP67

Manufacturer: LAPP

Manufacturer part number:
55503373
TME Symbol:
LP-55503373

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PVC
Colour
blue
Manufacturer series
SILVYN® FG NM
Internal diameter
26.8mm
Outside diameter
33.1mm
Bending radius
180mm
IP rating
IP67
Operating temperature
-20...60°C
Gross weight359.93 g
Certificates
EAN code4044777090662
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
55503373
0 in TME stock
Net price for quantities from 30 m - 38.22 USDGross price for quantities from 30 m - 38.22 USD
Net price for quantities from 60 m - 33.79 USDGross price for quantities from 60 m - 33.79 USD
Net price for quantities from 90 m - 30.62 USDGross price for quantities from 90 m - 30.62 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.