+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55503374

Protective tube; PVC; blue; SILVYN® FG NM; Øint: 35.4mm; IP67


Manufacturer: LAPP

Manufacturer part number:
55503374
TME Symbol:
LP-55503374

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PVC
Colour
blue
Manufacturer series
SILVYN® FG NM
Internal diameter
35.4mm
Outside diameter
41.8mm
Bending radius
225mm
IP rating
IP67
Operating temperature
-20...60°C
Gross weight516.53 g
Certificates
EAN code4044777090679
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
55503374
0 in TME stock
Net price for quantities from 15 m - 42.80 USDGross price for quantities from 15 m - 42.80 USD
Net price for quantities from 30 m - 38.04 USDGross price for quantities from 30 m - 38.04 USD
Net price for quantities from 45 m - 34.48 USDGross price for quantities from 45 m - 34.48 USD
Amount (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.