+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55503376

Protective tube; PVC; blue; SILVYN® FG NM; Øint: 51.6mm; IP67

Manufacturer: LAPP

Manufacturer part number:
55503376
TME Symbol:
LP-55503376

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PVC
Colour
blue
Manufacturer series
SILVYN® FG NM
Internal diameter
51.6mm
Outside diameter
59.9mm
Bending radius
310mm
IP rating
IP67
Operating temperature
-20...60°C
Gross weight800 g
Certificates
EAN code4044777090693
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
55503376
0 in TME stock
Net price for quantities from 15 m - 82.83 USDGross price for quantities from 15 m - 82.83 USD
Net price for quantities from 30 m - 73.63 USDGross price for quantities from 30 m - 73.63 USD
Net price for quantities from 45 m - 66.73 USDGross price for quantities from 45 m - 66.73 USD
Amount (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.