+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP-6012

Power supply: switching; LED; 60W; 12VDC; 5A; 220÷240VAC; IP20; 89%


Manufacturer: ESPE

Manufacturer part number:
LP-6012
TME Symbol:
LP-6012

Specification

Manufacturer
ESPE
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
60W
Output voltage
12V DC
Output current
5A
IP rating
IP20
Body dimensions
58x58x28.5mm
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
0...40°C
Electrical connection
wires
Number of outputs
1
Efficiency
89%
Mounting
flush mount
Power consumption without load
<0.1W
Operating modes
constant voltage
Supply voltage
  • 220...240V AC
Caution!
  • rated parameters obtained at full load
Gross weight183.19 g
Certificates
See other products in this category: LED Power Supplies ESPE,
*
LP-6012
21 in TME stock
Net price for quantities from 1 pcs - 16.86 USDGross price for quantities from 1 pcs - 16.86 USD
Net price for quantities from 5 pcs - 15.95 USDGross price for quantities from 5 pcs - 15.95 USD
Net price for quantities from 10 pcs - 15.04 USDGross price for quantities from 10 pcs - 15.04 USD
Net price for quantities from 20 pcs - 14.13 USDGross price for quantities from 20 pcs - 14.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.