+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61600010

Protective tube; polyetylene; natural; KW; 3mm; -50÷85°C

NEW

Manufacturer: LAPP

Manufacturer part number:
61600010
TME Symbol:
LP-61600010

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyetylene
Colour
natural
Manufacturer series
KW
Internal diameter
3mm
Operating temperature
-50...85°C
Gross weight4.42 g
EAN code4044773248159
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61600010
0 in TME stock
Net price for quantities from 50 m - 0.39 USDGross price for quantities from 50 m - 0.39 USD
Net price for quantities from 150 m - 0.37 USDGross price for quantities from 150 m - 0.37 USD
Net price for quantities from 250 m - 0.34 USDGross price for quantities from 250 m - 0.34 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.