+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61600040

Protective tube; polyetylene; natural; KW; 6mm; -50÷85°C

NEW

Manufacturer: LAPP

Manufacturer part number:
61600040
TME Symbol:
LP-61600040

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyetylene
Colour
natural
Manufacturer series
KW
Internal diameter
6mm
Operating temperature
-50...85°C
Gross weight12.2 g
EAN code4044773248128
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61600040
0 in TME stock
Net price for quantities from 30 m - 0.67 USDGross price for quantities from 30 m - 0.67 USD
Net price for quantities from 90 m - 0.62 USDGross price for quantities from 90 m - 0.62 USD
Net price for quantities from 150 m - 0.58 USDGross price for quantities from 150 m - 0.58 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.