+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61600045

Protective tube; polyamide; black; KW; Resistance to: UV rays; 6mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61600045
TME Symbol:
LP-61600045

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide
Colour
black
Manufacturer series
KW
Resistance to
UV rays
Internal diameter
6mm
Flammability rating
UL94HB
Operating temperature
-40...120°C
Gross weight9.23 g
EAN code4044773248111
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61600045
0 in TME stock
Net price for quantities from 25 m - 0.92 USDGross price for quantities from 25 m - 0.92 USD
Net price for quantities from 75 m - 0.86 USDGross price for quantities from 75 m - 0.86 USD
Net price for quantities from 125 m - 0.80 USDGross price for quantities from 125 m - 0.80 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.