+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61600080

Protective tube; polyetylene; yellow; KW; 12mm; -50÷85°C

NEW

Manufacturer: LAPP

Manufacturer part number:
61600080
TME Symbol:
LP-61600080

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyetylene
Colour
yellow
Manufacturer series
KW
Internal diameter
12mm
Operating temperature
-50...85°C
Gross weight38.15 g
EAN code4044773247978
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61600080
0 in TME stock
Net price for quantities from 25 m - 2.45 USDGross price for quantities from 25 m - 2.45 USD
Net price for quantities from 75 m - 2.30 USDGross price for quantities from 75 m - 2.30 USD
Net price for quantities from 125 m - 2.15 USDGross price for quantities from 125 m - 2.15 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.