+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61710190

Cable tie; L: 500mm; W: 5.7mm; black; polyetylene; 250N; -40÷70°C

NEW

Manufacturer: LAPP

Manufacturer part number:
61710190
TME Symbol:
LP-61710190

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Version
multi use
Length
0.5m
Tie width
5.7mm
Colour
black
Tie material
polyetylene
Tie strength
250N
Operating temperature
-40...70°C
Manufacturer series
QUICK TIE
Gross weight0.4 g
EAN code4044777863969
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61710190
0 in TME stock
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.50 USD
Net price for quantities from 1500 pcs - 0.47 USDGross price for quantities from 1500 pcs - 0.47 USD
Net price for quantities from 2500 pcs - 0.44 USDGross price for quantities from 2500 pcs - 0.44 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.