+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61715950

Cable tie; L: 360mm; W: 4.8mm; natural; polyamide; Ømax: 102mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61715950
TME Symbol:
LP-61715950

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Version
with label
Length
0.36m
Tie width
4.8mm
Colour
natural
Tie material
polyamide
Loop diameter max
102mm
Flammability rating
UL94V-2
Operating temperature
-60...85°C
Manufacturer series
TY-RAP
Gross weight2.9 g
EAN code4044773212907
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61715950
0 in TME stock
Net price for quantities from 100 pcs - 1.19 USDGross price for quantities from 100 pcs - 1.19 USD
Net price for quantities from 300 pcs - 1.11 USDGross price for quantities from 300 pcs - 1.11 USD
Net price for quantities from 500 pcs - 1.04 USDGross price for quantities from 500 pcs - 1.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.