+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61716080

Cable tie; L: 102mm; W: 2.4mm; natural; polyamide; Ømax: 16mm; TY-RAP

NEW

Manufacturer: LAPP

Manufacturer part number:
61716080
TME Symbol:
LP-61716080

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Version
with label
Length
102mm
Tie width
2.4mm
Colour
natural
Tie material
polyamide
Loop diameter max
16mm
Flammability rating
UL94V-2
Operating temperature
-60...85°C
Manufacturer series
TY-RAP
Gross weight0.51 g
EAN code4044773212761
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61716080
0 in TME stock
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1500 pcs - 0.34 USDGross price for quantities from 1500 pcs - 0.34 USD
Net price for quantities from 2500 pcs - 0.32 USDGross price for quantities from 2500 pcs - 0.32 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.