+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61721239

Protective tube; polyetylene; yellow; SILVYN® SNAP PET; 8mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61721239
TME Symbol:
LP-61721239

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyetylene
Colour
yellow
Manufacturer series
SILVYN® SNAP PET
Internal diameter
8mm
Flammability rating
UL94V-2
Operating temperature
-55...150°C
Gross weight100 g
Certificates
EAN code4044777349050
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61721239
0 in TME stock
Amount (Multiplicity: 50)
Minimum order quantity: 1 000.
Multiplicity: 50.
Product for special order