+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61722840

Protective tube; polyamide; black; KW; Resistance to: UV rays

NEW

Manufacturer: LAPP

Manufacturer part number:
61722840
TME Symbol:
LP-61722840

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide
Colour
black
Manufacturer series
KW
Resistance to
UV rays
Internal diameter
12mm
Flammability rating
UL94HB
Operating temperature
-40...120°C
Gross weight25.4 g
EAN code4044773205923
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61722840
0 in TME stock
Net price for quantities from 25 m - 2.26 USDGross price for quantities from 25 m - 2.26 USD
Net price for quantities from 75 m - 2.12 USDGross price for quantities from 75 m - 2.12 USD
Net price for quantities from 125 m - 1.98 USDGross price for quantities from 125 m - 1.98 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.