+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61723333

Cable tie; L: 186mm; W: 4.8mm; natural; polyamide; Ømax: 45mm; TY-RAP

NEW

Manufacturer: LAPP

Manufacturer part number:
61723333
TME Symbol:
LP-61723333

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Version
with steel nose
Length
186mm
Tie width
4.8mm
Colour
natural
Tie material
polyamide
Loop diameter max
45mm
Flammability rating
UL94V-0
Manufacturer series
TY-RAP
Resistance to
chemical, oils
Gross weight1.31 g
EAN code4044777582662
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61723333
0 in TME stock
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
Net price for quantities from 3000 pcs - 0.33 USDGross price for quantities from 3000 pcs - 0.33 USD
Net price for quantities from 5000 pcs - 0.31 USDGross price for quantities from 5000 pcs - 0.31 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.