+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61723334

Cable tie; L: 360mm; W: 4.8mm; natural; polyamide; Ømax: 102mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61723334
TME Symbol:
LP-61723334

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Version
with steel nose
Length
0.36m
Tie width
4.8mm
Colour
natural
Tie material
polyamide
Loop diameter max
102mm
Flammability rating
UL94V-0
Manufacturer series
TY-RAP
Resistance to
chemical, oils
Gross weight2.73 g
EAN code4044777582679
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61723334
0 in TME stock
Net price for quantities from 500 pcs - 0.71 USDGross price for quantities from 500 pcs - 0.71 USD
Net price for quantities from 1500 pcs - 0.67 USDGross price for quantities from 1500 pcs - 0.67 USD
Net price for quantities from 2500 pcs - 0.62 USDGross price for quantities from 2500 pcs - 0.62 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.