+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61723335

Cable tie; L: 340mm; W: 7mm; natural; polyamide; Ømax: 90mm; UL94V-0

NEW

Manufacturer: LAPP

Manufacturer part number:
61723335
TME Symbol:
LP-61723335

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Version
with steel nose
Length
340mm
Tie width
7mm
Colour
natural
Tie material
polyamide
Loop diameter max
90mm
Flammability rating
UL94V-0
Manufacturer series
TY-RAP
Resistance to
chemical, oils
Gross weight4.78 g
EAN code4044777582686
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61723335
0 in TME stock
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
Net price for quantities from 300 pcs - 1.28 USDGross price for quantities from 300 pcs - 1.28 USD
Net price for quantities from 500 pcs - 1.20 USDGross price for quantities from 500 pcs - 1.20 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.