+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61723359

Cable tie; L: 140mm; W: 3.6mm; blue; polyamide; 160N; Ømax: 35mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61723359
TME Symbol:
LP-61723359

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Version
with steel nose
Length
140mm
Tie width
3.6mm
Colour
blue
Tie material
polyamide
Wristband features
detectable by a metal detector
Tie strength
160N
Loop diameter max
35mm
Flammability rating
UL94HB
Operating temperature
-60...85°C
Manufacturer series
TY-RAP
Resistance to
oils, solvent
Gross weight1.25 g
EAN code4044777697434
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61723359
0 in TME stock
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 300 pcs - 0.29 USDGross price for quantities from 300 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.