+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61723360

Cable tie; L: 98mm; W: 2.5mm; blue; polyamide; 80N; Ømax: 21mm; UL94HB

NEW

Manufacturer: LAPP

Manufacturer part number:
61723360
TME Symbol:
LP-61723360

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Length
98mm
Tie width
2.5mm
Colour
blue
Tie material
polyamide
Wristband features
detectable by a metal detector
Tie strength
80N
Loop diameter max
21mm
Flammability rating
UL94HB
Operating temperature
-40...85°C
Manufacturer series
TIE DETECT
Resistance to
oils, solvent
Gross weight0.28 g
EAN code4044777304073
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61723360
0 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 300 pcs - 0.05 USDGross price for quantities from 300 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.