+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61723362

Cable tie; L: 360mm; W: 4.5mm; blue; polyamide; 220N; Ømax: 100mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61723362
TME Symbol:
LP-61723362

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Length
0.36m
Tie width
4.5mm
Colour
blue
Tie material
polyamide
Wristband features
detectable by a metal detector
Tie strength
220N
Loop diameter max
100mm
Flammability rating
UL94HB
Operating temperature
-40...85°C
Manufacturer series
TIE DETECT
Resistance to
oils, solvent
Gross weight2.72 g
EAN code4044777304097
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61723362
0 in TME stock
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 300 pcs - 0.26 USDGross price for quantities from 300 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.