+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61723400

Cable tie; L: 340mm; W: 7mm; light green; polyamide; UL94V-2; TY-RAP

NEW

Manufacturer: LAPP

Manufacturer part number:
61723400
TME Symbol:
LP-61723400

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Version
with steel nose
Length
340mm
Tie width
7mm
Colour
light green
Tie material
polyamide
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
TY-RAP
Resistance to
oils
Gross weight4.6 g
EAN code4044773204414
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61723400
0 in TME stock
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
Net price for quantities from 1500 pcs - 0.70 USDGross price for quantities from 1500 pcs - 0.70 USD
Net price for quantities from 2500 pcs - 0.66 USDGross price for quantities from 2500 pcs - 0.66 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.