+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61744229

Protective tube; galvanised steel; black; SILVYN® HCX; Øint: 16mm


Manufacturer: LAPP

Manufacturer part number:
61744229
TME Symbol:
LP-61744229

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
black
Manufacturer series
SILVYN® HCX
Resistance to
UV rays
Internal diameter
16mm
Outside diameter
21.1mm
Plating material
TPE
Bending radius
75mm
IP rating
IP67
Operating temperature
-55...145°C
Gross weight400 g
Certificates
EAN code4044773192353
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61744229
0 in TME stock
Net price for quantities from 30 m - 24.28 USDGross price for quantities from 30 m - 24.28 USD
Net price for quantities from 60 m - 21.58 USDGross price for quantities from 60 m - 21.58 USD
Net price for quantities from 90 m - 19.56 USDGross price for quantities from 90 m - 19.56 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.