+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61802430

Protective tube; galvanised steel; SILVYN® EDU-AS; Øint: 22mm

Manufacturer: LAPP

Manufacturer part number:
61802430
TME Symbol:
LP-61802430

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN® EDU-AS
Internal diameter
22mm
Outside diameter
27mm
Bending radius
63mm
IP rating
IP40
Operating temperature
-45...250°C
Gross weight474.08 g
Certificates
EAN code4044773204285
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61802430
0 in TME stock
Net price for quantities from 50 m - 27.58 USDGross price for quantities from 50 m - 27.58 USD
Net price for quantities from 100 m - 24.37 USDGross price for quantities from 100 m - 24.37 USD
Net price for quantities from 150 m - 22.23 USDGross price for quantities from 150 m - 22.23 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.