+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61812949

Cable tie; L: 150mm; W: 4.6mm; acid resistant steel AISI 316L


Manufacturer: LAPP

Manufacturer part number:
61812949
TME Symbol:
LP-61812949

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Length
0.15m
Tie width
4.6mm
Tie material
acid resistant steel AISI 316L
Application - series/manufacturer
FLEXIMARK®
Gross weight2.12 g
Certificates
EAN code4044776202745
See other products in this category: Cable Ties – Metal LAPP,
*
61812949
0 in TME stock
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 300 pcs - 0.68 USDGross price for quantities from 300 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.62 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.