+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61830290

Protective tube; polypropylene; light grey; Resistance to: oils

NEW

Manufacturer: LAPP

Manufacturer part number:
61830290
TME Symbol:
LP-61830290

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polypropylene
Colour
light grey
Resistance to
oils
Flammability rating
UL94V-2
Height
24mm
Gross weight33.5 g
EAN code4044777310791
See other products in this category: Protective tubes LAPP,
*
61830290
0 in TME stock
Net price for quantities from 60 pcs - 10.46 USDGross price for quantities from 60 pcs - 10.46 USD
Net price for quantities from 180 pcs - 9.81 USDGross price for quantities from 180 pcs - 9.81 USD
Net price for quantities from 300 pcs - 9.15 USDGross price for quantities from 300 pcs - 9.15 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.