+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61830291

Protective tube; polypropylene; light grey; Resistance to: oils

NEW

Manufacturer: LAPP

Manufacturer part number:
61830291
TME Symbol:
LP-61830291

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polypropylene
Colour
light grey
Resistance to
oils
Flammability rating
UL94V-2
Height
35mm
Gross weight44 g
EAN code4044777310807
See other products in this category: Protective tubes LAPP,
*
61830291
0 in TME stock
Net price for quantities from 36 pcs - 11.01 USDGross price for quantities from 36 pcs - 11.01 USD
Net price for quantities from 108 pcs - 10.33 USDGross price for quantities from 108 pcs - 10.33 USD
Net price for quantities from 180 pcs - 9.64 USDGross price for quantities from 180 pcs - 9.64 USD
No. of pieces (Multiplicity: 36)
Minimum order quantity: 36.
Multiplicity: 36.