+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61830292

Protective tube; polypropylene; light grey; Resistance to: oils

NEW

Manufacturer: LAPP

Manufacturer part number:
61830292
TME Symbol:
LP-61830292

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polypropylene
Colour
light grey
Resistance to
oils
Flammability rating
UL94V-2
Height
46mm
Gross weight67 g
EAN code4044777310814
See other products in this category: Protective tubes LAPP,
*
61830292
0 in TME stock
Net price for quantities from 24 pcs - 12.30 USDGross price for quantities from 24 pcs - 12.30 USD
Net price for quantities from 72 pcs - 11.53 USDGross price for quantities from 72 pcs - 11.53 USD
Net price for quantities from 120 pcs - 10.76 USDGross price for quantities from 120 pcs - 10.76 USD
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.