+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61830300

Protective tube; polypropylene; black; Øint: 8mm; UL94HB; -30÷85°C

NEW

Manufacturer: LAPP

Manufacturer part number:
61830300
TME Symbol:
LP-61830300

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polypropylene
Colour
black
Resistance to
chemical, oils
Internal diameter
8mm
Flammability rating
UL94HB
Wall thickness
0.8mm
Operating temperature
-30...85°C
Gross weight25.47 g
EAN code4044773299335
See other products in this category: Protective tubes LAPP,
*
61830300
0 in TME stock
Net price for quantities from 100 m - 2.23 USDGross price for quantities from 100 m - 2.23 USD
Net price for quantities from 300 m - 2.08 USDGross price for quantities from 300 m - 2.08 USD
Net price for quantities from 500 m - 1.95 USDGross price for quantities from 500 m - 1.95 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.