+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61830322

Protective tube; polypropylene; white; Øint: 20mm; UL94HB

NEW

Manufacturer: LAPP

Manufacturer part number:
61830322
TME Symbol:
LP-61830322

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polypropylene
Colour
white
Resistance to
chemical, oils
Internal diameter
20mm
Flammability rating
UL94HB
Wall thickness
0.9mm
Operating temperature
-30...85°C
Gross weight58.2 g
EAN code4044773298987
See other products in this category: Protective tubes LAPP,
*
61830322
0 in TME stock
Net price for quantities from 30 m - 3.27 USDGross price for quantities from 30 m - 3.27 USD
Net price for quantities from 90 m - 3.06 USDGross price for quantities from 90 m - 3.06 USD
Net price for quantities from 150 m - 2.86 USDGross price for quantities from 150 m - 2.86 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.