+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61830330

Protective tube; polypropylene; black; Øint: 25mm; UL94HB

NEW

Manufacturer: LAPP

Manufacturer part number:
61830330
TME Symbol:
LP-61830330

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polypropylene
Colour
black
Resistance to
chemical, oils
Internal diameter
25mm
Flammability rating
UL94HB
Wall thickness
1mm
Operating temperature
-30...85°C
Gross weight76.1 g
EAN code4044773298970
See other products in this category: Protective tubes LAPP,
*
61830330
0 in TME stock
Net price for quantities from 20 m - 5.68 USDGross price for quantities from 20 m - 5.68 USD
Net price for quantities from 60 m - 5.32 USDGross price for quantities from 60 m - 5.32 USD
Net price for quantities from 100 m - 4.97 USDGross price for quantities from 100 m - 4.97 USD
Amount (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.