+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61830390

Protective tube; polypropylene; light grey; Øint: 8mm; UL94HB

NEW

Manufacturer: LAPP

Manufacturer part number:
61830390
TME Symbol:
LP-61830390

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polypropylene
Colour
light grey
Resistance to
chemical, oils
Internal diameter
8mm
Flammability rating
UL94HB
Wall thickness
0.8mm
Operating temperature
-30...85°C
Gross weight0.03 g
EAN code4044777785278
See other products in this category: Protective tubes LAPP,
*
61830390
0 in TME stock
Net price for quantities from 100 m - 1.95 USDGross price for quantities from 100 m - 1.95 USD
Net price for quantities from 300 m - 1.83 USDGross price for quantities from 300 m - 1.83 USD
Net price for quantities from 500 m - 1.71 USDGross price for quantities from 500 m - 1.71 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.