+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61831062

Cable tie; L: 365mm; W: 7.5mm; black; polyamide; 540N; Ømax: 100mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61831062
TME Symbol:
LP-61831062

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Length
365mm
Tie width
7.5mm
Colour
black
Tie material
polyamide
Tie strength
540N
Loop diameter max
100mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
BASIC TIE
Resistance to
oils, solvent, UV rays
Gross weight5.29 g
EAN code4044773439236
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61831062
0 in TME stock
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 300 pcs - 0.15 USDGross price for quantities from 300 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.