+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64400500

Protective tube; galvanised steel; silver; SILVYN® EMC AS-CU


Manufacturer: LAPP

Manufacturer part number:
64400500
TME Symbol:
LP-64400500

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
silver
Manufacturer series
SILVYN® EMC AS-CU
Internal diameter
7mm
Outside diameter
10mm
Plating material
copper
Bending radius
16mm
IP rating
IP40
Operating temperature
-50...250°C
Gross weight110 g
Certificates
EAN code4044773825343
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
64400500
0 in TME stock
Net price for quantities from 50 m - 26.42 USDGross price for quantities from 50 m - 26.42 USD
Net price for quantities from 100 m - 23.62 USDGross price for quantities from 100 m - 23.62 USD
Net price for quantities from 150 m - 21.40 USDGross price for quantities from 150 m - 21.40 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.