+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64400501

Protective tube; galvanised steel; silver; SILVYN® EMC AS-CU


Manufacturer: LAPP

Manufacturer part number:
64400501
TME Symbol:
LP-64400501

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
silver
Manufacturer series
SILVYN® EMC AS-CU
Internal diameter
10mm
Outside diameter
14mm
Plating material
copper
Bending radius
22mm
IP rating
IP40
Operating temperature
-50...250°C
Gross weight180 g
Certificates
EAN code4044773825381
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
64400501
0 in TME stock
Net price for quantities from 50 m - 34.65 USDGross price for quantities from 50 m - 34.65 USD
Net price for quantities from 100 m - 30.80 USDGross price for quantities from 100 m - 30.80 USD
Net price for quantities from 150 m - 28.11 USDGross price for quantities from 150 m - 28.11 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.