+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64400504

Protective tube; galvanised steel; silver; SILVYN® EMC AS-CU

Manufacturer: LAPP

Manufacturer part number:
64400504
TME Symbol:
LP-64400504

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
silver
Manufacturer series
SILVYN® EMC AS-CU
Internal diameter
17mm
Outside diameter
21mm
Plating material
copper
Bending radius
38mm
IP rating
IP40
Operating temperature
-50...250°C
Gross weight300 g
Certificates
EAN code4044773825459
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
64400504
0 in TME stock
Net price for quantities from 50 m - 44.69 USDGross price for quantities from 50 m - 44.69 USD
Net price for quantities from 100 m - 39.73 USDGross price for quantities from 100 m - 39.73 USD
Net price for quantities from 150 m - 36.00 USDGross price for quantities from 150 m - 36.00 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.