+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64400507

Protective tube; galvanised steel; silver; SILVYN® EMC AS-CU

Manufacturer: LAPP

Manufacturer part number:
64400507
TME Symbol:
LP-64400507

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
silver
Manufacturer series
SILVYN® EMC AS-CU
Internal diameter
38mm
Outside diameter
45mm
Plating material
copper
Bending radius
80mm
IP rating
IP40
Operating temperature
-50...250°C
Gross weight1000 g
Certificates
EAN code4044773825480
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
64400507
0 in TME stock
Net price for quantities from 25 m - 111.40 USDGross price for quantities from 25 m - 111.40 USD
Net price for quantities from 50 m - 99.02 USDGross price for quantities from 50 m - 99.02 USD
Net price for quantities from 100 m - 89.74 USDGross price for quantities from 100 m - 89.74 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.