+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64400508

Protective tube; galvanised steel; silver; SILVYN® EMC AS-CU


Manufacturer: LAPP

Manufacturer part number:
64400508
TME Symbol:
LP-64400508

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
silver
Manufacturer series
SILVYN® EMC AS-CU
Internal diameter
49mm
Outside diameter
56mm
Plating material
copper
Bending radius
100mm
IP rating
IP40
Operating temperature
-50...250°C
Gross weight1.35 kg
Certificates
EAN code4044773825497
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
64400508
0 in TME stock
Net price for quantities from 25 m - 133.62 USDGross price for quantities from 25 m - 133.62 USD
Net price for quantities from 50 m - 118.78 USDGross price for quantities from 50 m - 118.78 USD
Net price for quantities from 100 m - 107.64 USDGross price for quantities from 100 m - 107.64 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.