+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64453690

Protective tube; polyurethane; blue; SILVYN® FD-PU; Øint: 15mm

Manufacturer: LAPP

Manufacturer part number:
64453690
TME Symbol:
LP-64453690

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyurethane
Colour
blue
Manufacturer series
SILVYN® FD-PU
Resistance to
benzol, most of lubricants, oils
Internal diameter
15mm
Outside diameter
19mm
Bending radius
15mm
IP rating
IP68
Operating temperature
-40...80°C
Gross weight150.49 g
Certificates
EAN code4044773280142
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
64453690
0 in TME stock
Net price for quantities from 10 m - 25.67 USDGross price for quantities from 10 m - 25.67 USD
Net price for quantities from 50 m - 22.69 USDGross price for quantities from 50 m - 22.69 USD
Net price for quantities from 100 m - 20.56 USDGross price for quantities from 100 m - 20.56 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.