+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83251621

Heat shrink sleeve; glueless; 2: 1; 4.8mm; blue; polyolefine


Manufacturer: LAPP

Manufacturer part number:
83251621
TME Symbol:
LP-83251621

Specification

Manufacturer
LAPP
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
4.8mm
Colour
blue
Material
polyolefine
Diameter after shrinking
2.4mm
Operating temperature
-55...135°C
Kind of package
cardboard packaging
Shrinkage temperature
90°C
Package contents
10m
Application - series/manufacturer
FLEXIMARK®
Gross weight141.5 g
Certificates
See other products in this category: Heat Shrink Tubes LAPP,
*
83251621
1 in TME stock
Net price for quantities from 1 rol - 17.71 USDGross price for quantities from 1 rol - 17.71 USD
Net price for quantities from 3 rol - 16.61 USDGross price for quantities from 3 rol - 16.61 USD
Net price for quantities from 5 rol - 15.50 USDGross price for quantities from 5 rol - 15.50 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts