+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83254183

Markers; Marking: 5; stainless steel; -80÷500°C; slide; 200pcs.


Manufacturer: LAPP

Manufacturer part number:
83254183
TME Symbol:
LP-83254183

Specification

Manufacturer
LAPP
Type of cable accessories
markers
Marking
5
Material
stainless steel
Operating temperature
-80...500°C
Mechanical mounting
slide
Manufacturer series
FLEXIMARK® MR
Cable accessories application
cables and wires
Related items
LP-83254210, LP-83254211, LP-83254212, LP-83254213, LP-83254214
Quantity in set/package
200pcs.
Gross weight30.7 g
Certificates
EAN code4044773208467
See other products in this category: Wire Markers LAPP,
See other products from this series.:
*
83254183
4 in TME stock
Net price for quantities from 1 pcg - 14.55 USDGross price for quantities from 1 pcg - 14.55 USD
Net price for quantities from 3 pcg - 13.64 USDGross price for quantities from 3 pcg - 13.64 USD
Net price for quantities from 5 pcg - 12.73 USDGross price for quantities from 5 pcg - 12.73 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.