+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83880021

Safety sign; warning; polyester; 86.6mm; yellow; FLEXIMARK®

NEW

Manufacturer: LAPP

Manufacturer part number:
83880021
TME Symbol:
LP-83880021

Specification

Manufacturer
LAPP
Type of OSH component
safety sign
Kind of sign
warning
Material
polyester
Height
86.6mm
Conform to the norm
ISO 7010
Colour
yellow
Manufacturer series
FLEXIMARK®
Gross weight34.5 g
EAN code4044777790272
See other products in this category: Safety Signs LAPP,
See other products from this series.:
*
83880021
0 in TME stock
Net price for quantities from 1 pcg - 32.69 USDGross price for quantities from 1 pcg - 32.69 USD
Net price for quantities from 3 pcg - 30.65 USDGross price for quantities from 3 pcg - 30.65 USD
Net price for quantities from 5 pcg - 28.60 USDGross price for quantities from 5 pcg - 28.60 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.