+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP-CC-30

Fuse: fuse; ceramic,cylindrical,industrial; 30A; 600VAC; time-lag


Manufacturer: BUSSMANN

Manufacturer part number:
LP-CC-30
TME Symbol:
LP-CC-30

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
30A
Rated voltage
600V AC
Fuse characteristics
time-lag
Fuse size
10.3x38mm
Breaking capacity
200kA / 600V AC
Gross weight7.26 g
Certificates
See other products in this category: Fuses 10,3x38mm - Time-Lag BUSSMANN,
*
LP-CC-30
11 in TME stock
Net price for quantities from 1 pcs - 65.62 USDGross price for quantities from 1 pcs - 65.62 USD
Net price for quantities from 3 pcs - 59.69 USDGross price for quantities from 3 pcs - 59.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs