+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP30-250F

Fuse: PTC polymer; THT; 2.5A; Imax: 40A; Iswitch.max: 12.5A


Manufacturer: WAYON

Manufacturer part number:
LP30-250F
TME Symbol:
LP30-250F

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
THT
Current rating
2.5A
Maximum current
40A
Switched current
5A
Max. voltage
30V
Power
1.34W
Min. resistance
20mΩ
Max resistance
40mΩ
Switched current, max.
12.5A
Gross weight0.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LP30-250F
330 in TME stock
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs