+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP30-300F

Fuse: PTC polymer; THT; 3A; Imax: 40A; Iswitch.max: 15A


Manufacturer: WAYON

Manufacturer part number:
LP30-300F
TME Symbol:
LP30-300F

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
THT
Current rating
3A
Maximum current
40A
Switched current
6A
Max. voltage
30V
Power
2W
Min. resistance
20mΩ
Max resistance
50mΩ
Switched current, max.
15A
Gross weight0.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LP30-300F
140 in TME stock
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.