+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP8860JQVFPRQ1

IC: driver; boost; LED driver; I2C,PWM,SPI; LQFP32; 150mA; 2÷48V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP8860JQVFPRQ1
TME Symbol:
LP8860JQVFPRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Case
LQFP32
Output current
0.15A
Output voltage
2...48V
Number of channels
4
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Maximum output current
0.6A
Frequency
2.2MHz
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Interface
  • I2C
  • PWM
  • SPI
Supply voltage
  • 3...48V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
LP8860JQVFPRQ1
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 3.48 USDGross price for quantities from 1000 pcs - 3.48 USD