+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC2412CV

Power supply: switching; LED; 24W; 12VDC; 2A; 220÷240VAC; IP67; 82%


Manufacturer: ESPE

Manufacturer part number:
LPC2412CV
TME Symbol:
LPC2412CV

Specification

Manufacturer
ESPE
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
24W
Output voltage
12V DC
Output current
2A
IP rating
IP67
Body dimensions
121x37x26mm
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-10...40°C
Electrical connection
wires
Lead length
0.2m
Number of outputs
1
Efficiency
82%
Power consumption without load
<0.5W
Operating modes
constant voltage
Supply voltage
  • 220...240V AC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight209.8 g
Certificates
See other products in this category: LED Power Supplies ESPE,
*
LPC2412CV
49 in TME stock
Net price for quantities from 1 pcs - 11.72 USDGross price for quantities from 1 pcs - 11.72 USD
Net price for quantities from 5 pcs - 11.08 USDGross price for quantities from 5 pcs - 11.08 USD
Net price for quantities from 10 pcs - 10.45 USDGross price for quantities from 10 pcs - 10.45 USD
Net price for quantities from 20 pcs - 9.82 USDGross price for quantities from 20 pcs - 9.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.