+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPF10012CV

Power supply: switching; LED; 100W; 12VDC; 8.33A; 220÷240VAC; IP67


Manufacturer: ESPE

Manufacturer part number:
LPF10012CV
TME Symbol:
LPF10012CV

Specification

Manufacturer
ESPE
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
0.1kW
Output voltage
12V DC
Output current
8.33A
IP rating
IP67
Body dimensions
190x52x37mm
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-10...40°C
Electrical connection
wires
Lead length
0.2m
Number of outputs
1
Additional functions
active PFC
Efficiency
85%
Power consumption without load
<1W
Operating modes
constant voltage
Supply voltage
  • 220...240V AC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight614 g
Certificates
See other products in this category: LED Power Supplies ESPE,
*
LPF10012CV
62 in TME stock
Net price for quantities from 1 pcs - 33.77 USDGross price for quantities from 1 pcs - 33.77 USD
Net price for quantities from 5 pcs - 31.94 USDGross price for quantities from 5 pcs - 31.94 USD
Net price for quantities from 10 pcs - 30.12 USDGross price for quantities from 10 pcs - 30.12 USD
Net price for quantities from 20 pcs - 28.29 USDGross price for quantities from 20 pcs - 28.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts