+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPSC0002ZXID

Fuse holder; 10.3x38mm; for DIN rail mounting; 30A; 600V; Poles: 2

Manufacturer: LITTELFUSE

Manufacturer part number:
LPSC0002ZXID
TME Symbol:
LPSC0002ZXID

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
10.3x38mm
Mounting
for DIN rail mounting
Current rating
30A
Rated voltage
0.6kV
Number of poles
2
Colour
white
Flammability rating
UL94V-0
Body material
thermoplastic
Fuse accessories application
cylindrical fuses
Operating temperature
-50...125°C
Gross weight123.1 g
Certificates
See other products in this category: DIN Rail Sockets LITTELFUSE,
*
LPSC0002ZXID
3 in TME stock
Net price for quantities from 1 pcs - 76.60 USDGross price for quantities from 1 pcs - 76.60 USD
Net price for quantities from 10 pcs - 51.54 USDGross price for quantities from 10 pcs - 51.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsCardboard = 135 pcs