+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPSC0003ZXID

Fuse holder; 10.3x38mm; for DIN rail mounting; 30A; 600V; Poles: 3

Manufacturer: LITTELFUSE

Manufacturer part number:
LPSC0003ZXID
TME Symbol:
LPSC0003ZXID

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
10.3x38mm
Mounting
for DIN rail mounting
Current rating
30A
Rated voltage
0.6kV
Number of poles
3
Colour
white
Flammability rating
UL94V-0
Body material
thermoplastic
Fuse accessories application
cylindrical fuses
Operating temperature
-50...125°C
Gross weight185.1 g
Certificates
See other products in this category: DIN Rail Sockets LITTELFUSE,
*
LPSC0003ZXID
0 in TME stock
Net price for quantities from 1 pcs - 117.32 USDGross price for quantities from 1 pcs - 117.32 USD
Net price for quantities from 4 pcs - 111.16 USDGross price for quantities from 4 pcs - 111.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs